OPTIBELT 1200 D8M 50 Double Sided Timing Belt 150 Teeth, 1.2 m Length, 50 mm Width
- RS Stock No.:
- 130-694
- Mfr. Part No.:
- 1200 D8M 50
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$714.49
(exc. GST)
$785.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $714.49 |
*price indicative
- RS Stock No.:
- 130-694
- Mfr. Part No.:
- 1200 D8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 150 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Belt Length | 1200mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 150 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Belt Length 1200mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The OPTIBELT OMEGA series of D8M profile double sided timing belt are made up of Chloroprene.
Maintenance free
Made with glass fibre tension cord
Related links
- OPTIBELT 1200 D8M 85 Double Sided Timing Belt 150 Teeth 85 mm Width
- OPTIBELT 1200 D8M 20 Double Sided Timing Belt 150 Teeth 20 mm Width
- OPTIBELT 1200 D8M 30 Double Sided Timing Belt 150 Teeth 30 mm Width
- OPTIBELT 1040 D8M 50 Double Sided Timing Belt 130 Teeth 50 mm Width
- OPTIBELT 1248 D8M 50 Double Sided Timing Belt 156 Teeth 50 mm Width
- OPTIBELT 600 D8M 50 Double Sided Timing Belt 75 Teeth 50 mm Width
- OPTIBELT 880 D8M 50 Double Sided Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 1120 D8M 50 Double Sided Timing Belt 140 Teeth 50 mm Width
