OPTIBELT 1190 14M 40 Timing Belt 85 Teeth, 1.19 m Length, 40 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$306.85

(exc. GST)

$337.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$306.85
13 - 24$302.56
25 +$296.39

*price indicative

RS Stock No.:
217-0097
Mfr. Part No.:
1190 14M 40
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

14M

Pitch

14mm

Number of Teeth

85

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Pitch Length

14mm

Belt Length

1.19m

Belt Width

40mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 85 tooth. It is made up of chloroprene.

Temperature range -30°C to +100°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy