OPTIBELT 1778 14M 40 Timing Belt 127 Teeth, 1.778 m Length, 40 mm Width
- RS Stock No.:
- 217-0564
- Mfr. Part No.:
- 1778 14M 40
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $69.94
View bulk pricing optionsSubtotal (1 unit)*
$383.72
(exc. GST)
$422.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $383.72 | - |
| 13 - 24 | $378.34 | $69.94 |
| 25 + | $370.67 | $326.25 |
*price indicative
- RS Stock No.:
- 217-0564
- Mfr. Part No.:
- 1778 14M 40
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 127 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 14mm | |
| Belt Length | 1.778m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 40mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 127 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 14mm | ||
Belt Length 1.778m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 40mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1778 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- SKF PHG 1778-14M-40 Timing Belt 127 Teeth 40 mm Width
- OPTIBELT 1778 14M 85 Timing Belt 127 Teeth 85 mm Width
- OPTIBELT 1778 14M 115 Timing Belt 127 Teeth 115 mm Width
- OPTIBELT 1778 14M 170 Timing Belt 127 Teeth 1 mm Width
- OPTIBELT 1778 14M 55 Timing Belt 127 Teeth 55 mm Width
- OPTIBELT 1778 14MHP 40 Timing Belt 127 Teeth 40 mm Width
- SKF PHG 1778-14M-S440 Timing Belt 127 Teeth 440 mm Width
- SKF PHG 1778-14M-55 Timing Belt 127 Teeth 55 mm Width
