OPTIBELT 1135 5M 9 Timing Belt 227 Teeth, 1.135 m Length, 9 mm Width

Get a bulk buy discount

Add 13 more to save -

View bulk pricing options

Subtotal (1 unit)*

$32.95

(exc. GST)

$36.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$32.95-
13 - 24$32.75-
25 +$32.252%

*price indicative

RS Stock No.:
217-0089
Mfr. Part No.:
1135 5M 9
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

5M

Pitch

5mm

Number of Teeth

227

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Belt Length

1.135m

Minimum Operating Temperature

-30°C

Belt Width

9mm

Pitch Length

5mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 227 tooth. It is made up of chloroprene.

Temperature range -30°C to +100°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy