OPTIBELT 1135 5M 15 Timing Belt 227 Teeth, 1.135 m Length, 15 mm Width

Get a bulk buy discount

Add 13 more to save -

View bulk pricing options

Subtotal (1 unit)*

$48.26

(exc. GST)

$53.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$48.26-
13 - 24$47.92-
25 +$47.172%

*price indicative

RS Stock No.:
217-0086
Mfr. Part No.:
1135 5M 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

5M

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

227

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Belt Width

15mm

Minimum Operating Temperature

-30°C

Pitch Length

5mm

Belt Length

1.135m

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 227 tooth. It is made up of chloroprene.

Temperature range -30°C to +100°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy