OPTIBELT 1135 5M 25 Timing Belt 227 Teeth, 1.135 m Length, 25 mm Width
- RS Stock No.:
- 217-0087
- Mfr. Part No.:
- 1135 5M 25
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $6.37
View bulk pricing optionsSubtotal (1 unit)*
$73.10
(exc. GST)
$80.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $73.10 | - |
| 13 - 24 | $72.61 | $6.37 |
| 25 + | $71.46 | $41.00 |
*price indicative
- RS Stock No.:
- 217-0087
- Mfr. Part No.:
- 1135 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 227 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.135m | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 227 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.135m | ||
Belt Width 25mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 227 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1135 5M 9 Timing Belt 227 Teeth 9 mm Width
- OPTIBELT 1135 5M 15 Timing Belt 227 Teeth 15 mm Width
- SKF PHG 800-5M-25 Timing Belt 160 Teeth 25 mm Width
- OPTIBELT 800 5M 25 Timing Belt 160 Teeth 25 mm Width
- OPTIBELT 410 5M 25 Timing Belt 82 Teeth 25 mm Width
- OPTIBELT 2110 5M 25 Timing Belt 422 Teeth 25 mm Width
- OPTIBELT 1100 5M 25 Timing Belt 220 Teeth 25 mm Width
- OPTIBELT 1035 5M 25 Timing Belt 207 Teeth 25 mm Width
