Gates PCV 8MGT 1120 62 Timing Belt 140 Teeth, 1.12 m Length, 62 mm Width
- RS Stock No.:
- 212-2258
- Mfr. Part No.:
- PCV 8MGT 1120 62
- Brand:
- Gates
Subtotal (1 unit)*
$1,390.65
(exc. GST)
$1,529.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,390.65 |
*price indicative
- RS Stock No.:
- 212-2258
- Mfr. Part No.:
- PCV 8MGT 1120 62
- Brand:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 140 | |
| Material | Polyurethane | |
| Cord Material | Carbon Tensile | |
| Series | POLYCHAIN CARBON VOLT | |
| Belt Width | 62mm | |
| Minimum Operating Temperature | -54°C | |
| Belt Length | 1.12m | |
| Pitch Length | 1.12m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 140 | ||
Material Polyurethane | ||
Cord Material Carbon Tensile | ||
Series POLYCHAIN CARBON VOLT | ||
Belt Width 62mm | ||
Minimum Operating Temperature -54°C | ||
Belt Length 1.12m | ||
Pitch Length 1.12m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 8MGT 1120 12 Timing Belt 140 Teeth 12 mm Width
- Gates PCV 8MGT 1120 21 Timing Belt 140 Teeth 21 mm Width
- Gates PCV 8MGT 1120 36 Timing Belt 140 Teeth 36 mm Width
- Contitech CTD 1120-8M-12 Timing Belt 140 Teeth 12 mm Width
- OPTIBELT 1120 8MDC 12 Timing Belt 140 Teeth 12 mm Width
- OPTIBELT 1120 8MDC 21 Timing Belt 140 Teeth 21 mm Width
- Contitech 1120 8M 20 Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 600 S8M 1120 Timing Belt 140 Teeth 60 mm Width
