Gates PCV 14MGT 1120 125 Timing Belt 80 Teeth, 1.12 m Length, 125 mm Width
- RS Stock No.:
- 211-8125
- Mfr. Part No.:
- PCV 14MGT 1120 125
- Brand:
- Gates
Subtotal (1 unit)*
$5,063.76
(exc. GST)
$5,570.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,063.76 |
*price indicative
- RS Stock No.:
- 211-8125
- Mfr. Part No.:
- PCV 14MGT 1120 125
- Brand:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 80 | |
| Material | Polyurethane | |
| Cord Material | Carbon Tensile | |
| Series | POLYCHAIN CARBON VOLT | |
| Belt Width | 125mm | |
| Belt Length | 1.12m | |
| Minimum Operating Temperature | -54°C | |
| Pitch Length | 1.12m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 80 | ||
Material Polyurethane | ||
Cord Material Carbon Tensile | ||
Series POLYCHAIN CARBON VOLT | ||
Belt Width 125mm | ||
Belt Length 1.12m | ||
Minimum Operating Temperature -54°C | ||
Pitch Length 1.12m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 14mm poly chain GT carbon belt used carbon fibre as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 14MGT 1120 20 Timing Belt 80 Teeth 20 mm Width
- Gates PCV 14MGT 1120 68 Timing Belt 80 Teeth 68 mm Width
- Gates PCV 14MGT 1120 37 Timing Belt 80 Teeth 37 mm Width
- Gates PCV 14MGT 1120 90 Timing Belt 80 Teeth 90 mm Width
- Gates PCV 14MGT 2450 125 Timing Belt 175 Teeth 125 mm Width
- Gates PCV 14MGT 2310 125 Timing Belt 165 Teeth 125 mm Width
- Gates PCV 14MGT 994 125 Timing Belt 71 Teeth 125 mm Width
- Gates PCV 14MGT 3304 125 Timing Belt 236 Teeth 125 mm Width
