OPTIBELT K322 L 075 Timing Belt 86 Teeth, 819 mm Length, 19 mm Width
- RS Stock No.:
- 217-1120
- Mfr. Part No.:
- K322 L 075
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$196.40
(exc. GST)
$216.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $196.40 |
| 13 - 24 | $193.65 |
| 25 + | $189.72 |
*price indicative
- RS Stock No.:
- 217-1120
- Mfr. Part No.:
- K322 L 075
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9mm | |
| Number of Teeth | 86 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 19mm | |
| Belt Length | 819mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9mm | ||
Number of Teeth 86 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Width 19mm | ||
Belt Length 819mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acid and alkaline solutions. It can be reinforced with tension cord made of steel, highly flexible steel, stainless steel, aramid, polyester or vectran to suit a wide range of application.
Good oil and chemical resistance
Temperature range -30°C to +80°C
Maintenance-free
- RS Stock No. 2171119
- Mfr. Part No. K322 L 050
Each
$133.75
- RS Stock No. 2171114
- Mfr. Part No. K210 L 075
Each
$150.99
- RS Stock No. 2170582
- Mfr. Part No. 187 L 075
Each
$28.35
- RS Stock No. 2043202
- Mfr. Part No. 285 L 075
Each
$39.79
Related links
- OPTIBELT K322 L 050 Timing Belt 86 Teeth 12 mm Width
- OPTIBELT 322 L 075 Timing Belt 86 Teeth 19.1 mm Width
- OPTIBELT 322 DL 075 Double Sided Timing Belt 86 Teeth 19.5 mm Width
- OPTIBELT 322 L 050 Timing Belt 86 Teeth 12.7 mm Width
- OPTIBELT 322 L 100 Timing Belt 86 Teeth 25.4 mm Width
- OPTIBELT 322 DL 050 Double Sided Timing Belt 86 Teeth 12.7 mm Width
- Contitech 322 L 075 Timing Belt 86 Teeth 19.05 mm Width
- SKF PHG 322-L-075 Timing Belt 86 Teeth 19.05 mm Width












