Contitech 560 8M 50 CXP Timing Belt 70 Teeth, 1.4 m Length, 55 mm Width
- RS Stock No.:
- 188-4515
- Mfr. Part No.:
- 560 8M 50 CXP
- Brand:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$98.93
(exc. GST)
$108.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 12 | $98.93 |
| 13 - 24 | $96.18 |
| 25 + | $93.60 |
*price indicative
- RS Stock No.:
- 188-4515
- Mfr. Part No.:
- 560 8M 50 CXP
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 70 | |
| Material | Rubber | |
| Minimum Operating Temperature | -20°C | |
| Belt Width | 55mm | |
| Belt Length | 1.4m | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 70 | ||
Material Rubber | ||
Minimum Operating Temperature -20°C | ||
Belt Width 55mm | ||
Belt Length 1.4m | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
Heavy-duty timing belts for high power transmission at high speeds
Temperature resistant between -20°C and +100°C, depending on the application
Antistatic
Moderately oil resistant
Ozone resistant
Suitable for use in tropical climates
Resistant to ageing
Suitable for reverse flexing/reverse tensioning idlers
Maintenance-free
Increased power
- RS Stock No. 1884573
- Mfr. Part No. 2400 8M 50 CXP
Each
$296.77
- RS Stock No. 1884554
- Mfr. Part No. 1280 8M 50 CXP
Each
$182.83
- RS Stock No. 4750967
- Mfr. Part No. 1040 8M 50
Each
$114.37
- RS Stock No. 0462864
- Mfr. Part No. PHG 1400-14M-55
Each
$223.42
Related links
- Contitech 560 8M 30 CXP Timing Belt 70 Teeth 30 mm Width
- Contitech 560 8M 20 CXP Timing Belt 70 Teeth 20 mm Width
- SKF PHG 1400-14M-55 Timing Belt 100 Teeth 55 mm Width
- RS PRO Timing Belt 100 Teeth 55 mm Width
- OPTIBELT 1400 14M 55 Timing Belt 100 Teeth 55 mm Width
- OPTIBELT 1400 14MHP 55 Timing Belt 100 Teeth 55 mm Width
- Contitech 560 8M 30 Timing Belt 70 Teeth 30 mm Width
- Contitech 560 8M 20 Timing Belt 70 Teeth 20 mm Width












