SKF PHG 450-5M-9 Timing Belt 90 Teeth, 450 mm Length, 9 mm Width

Subtotal (1 pack of 10 units)*

$101.65

(exc. GST)

$111.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$101.65$10.165

*price indicative

RS Stock No.:
587-102
Mfr. Part No.:
PHG 450-5M-9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

5M

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

90

Cord Material

Fibreglass

Series

PHG

Belt Length

450mm

Pitch Length

5mm

Belt Width

9mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.

Synchronous operation with no slippage

Excellent dimensional stability

Oil and ozone resistant

Heat resistant

Suitable for tropical climates

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy