Contitech 720 8M 30 Timing Belt 90 Teeth, 720 mm Length, 30 mm Width
- RS Stock No.:
- 475-0793
- Mfr. Part No.:
- 720 8M 30
- Brand:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.03
(exc. GST)
$68.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $62.03 |
| 25 - 49 | $60.98 |
| 50 + | $59.61 |
*price indicative
- RS Stock No.:
- 475-0793
- Mfr. Part No.:
- 720 8M 30
- Brand:
- Contitech
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
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 90 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Pitch Length | 720mm | |
| Belt Length | 720mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 90 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Pitch Length 720mm | ||
Belt Length 720mm | ||
Minimum Operating Temperature -20°C | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
- RS Stock No. 1884523
- Mfr. Part No. 720 8M 30 CXP
Each
$72.17
- RS Stock No. 2170896
- Mfr. Part No. 720 8MHP 30
Each
$90.70
- RS Stock No. 0179278
- Mfr. Part No. 416 8M 30
Each
$54.61
- RS Stock No. 0130660
- Mfr. Part No. 720 D8M 30
Each
$398.58
Related links
- Contitech 720 8M 30 CXP Timing Belt 90 Teeth 30 mm Width
- SKF PHG 720-8M-30 Timing Belt 90 Teeth 30 mm Width
- OPTIBELT 720 8M 30 Timing Belt 90 Teeth 30 mm Width
- Contitech 720 8M 20 Timing Belt 90 Teeth 20 mm Width
- Contitech 720 8M 20 CXP Timing Belt 90 Teeth 20 mm Width
- Contitech 720 8M 50 CXP Timing Belt 90 Teeth 50 mm Width
- OPTIBELT 720 8MHP 30 Timing Belt 90 Teeth 30 mm Width
- OPTIBELT 720 D8M 30 Double Sided Timing Belt 90 Teeth 30 mm Width