SKF PHG 540-5M-9 Timing Belt 108 Teeth, 540 mm Length, 9 mm Width
- RS Stock No.:
- 586-429
- Mfr. Part No.:
- PHG 540-5M-9
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$59.41
(exc. GST)
$65.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.41 | $11.882 |
*price indicative
- RS Stock No.:
- 586-429
- Mfr. Part No.:
- PHG 540-5M-9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 108 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Belt Length | 540mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 108 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Belt Length 540mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
- RS Stock No. 0465326
- Mfr. Part No. PHG 540-5M-S450
Each
$606.50
- RS Stock No. 0464323
- Mfr. Part No. PHG 540-H-S1800
Each
$760.36
- RS Stock No. 0175686
- Mfr. Part No. 540 5M 9
Each
$22.26
- RS Stock No. 0585756
- Mfr. Part No. PHG 225-3M-9
1 Pack of 10
$38.17
Related links
- OPTIBELT 540 5M 9 Timing Belt 108 Teeth 9 mm Width
- SKF PHG 540-5M-S450 Timing Belt 108 Teeth 450 mm Width
- OPTIBELT 540 5M 15 Timing Belt 108 Teeth 15 mm Width
- OPTIBELT 540 5M 25 Timing Belt 108 Teeth 25 mm Width
- RS PRO Timing Belt 108 Teeth 9 mm Width
- SKF PHG 540-H-150 Timing Belt 108 Teeth 38.1 mm Width
- SKF PHG 540-H-200 Timing Belt 108 Teeth 50.8 mm Width
- SKF PHG 540-H-S1800 Timing Belt 108 Teeth 457.2 mm Width












