SKF PHG 540-H-150 Timing Belt 108 Teeth, 1.3716 m Length, 38.1 mm Width
- RS Stock No.:
- 463-138
- Mfr. Part No.:
- PHG 540-H-150
- Brand:
- SKF
Subtotal (1 unit)*
$63.45
(exc. GST)
$69.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.45 |
*price indicative
- RS Stock No.:
- 463-138
- Mfr. Part No.:
- PHG 540-H-150
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 108 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 1.3716m | |
| Belt Width | 38.1mm | |
| Pitch Length | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 108 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 1.3716m | ||
Belt Width 38.1mm | ||
Pitch Length 12.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 540 H 150 Timing Belt 108 Teeth 38.1 mm Width
- SKF PHG 540-H-S1800 Timing Belt 108 Teeth 457.2 mm Width
- SKF PHG 540-H-200 Timing Belt 108 Teeth 50.8 mm Width
- SKF PHG 540-H-100 Timing Belt 108 Teeth 25.4 mm Width
- OPTIBELT 540 H 200 Timing Belt 108 Teeth 50.8 mm Width
- OPTIBELT 540 H 300 Timing Belt 108 Teeth 76.2 mm Width
- OPTIBELT 540 H 100 Timing Belt 108 Teeth 25.4 mm Width
- OPTIBELT 540 H 075 Timing Belt 108 Teeth 19.1 mm Width
