SKF PHG 225-3M-9 Timing Belt 75 Teeth, 225 mm Length, 9 mm Width
- RS Stock No.:
- 585-756
- Mfr. Part No.:
- PHG 225-3M-9
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$38.17
(exc. GST)
$41.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.17 | $3.817 |
*price indicative
- RS Stock No.:
- 585-756
- Mfr. Part No.:
- PHG 225-3M-9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 75 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 225mm | |
| Belt Width | 9mm | |
| Pitch Length | 225mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 75 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 225mm | ||
Belt Width 9mm | ||
Pitch Length 225mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
SKF PHG Series Timing Belt, 225mm Belt Length, 9mm Belt Width - PHG 225-3M-9
This timing belt is a toothed power transmission belt designed for precise synchronous drive applications in automation, electronics, electrical and mechanical systems. It delivers consistent tooth engagement for motion control and positioning tasks where accurate speed ratios and repeatable timing are required.
Features and Benefits:
• 3mm pitch ensures consistent tooth spacing for accurate indexing
• 75 teeth provide stable engagement for multi-tooth load sharing
• Fibreglass cord offers high tensile strength under tension
• 9mm width allows Compact routing in confined drive layouts
• 225mm pitch length suits short-centre transmission arrangements
• RoHS compliance supports use in regulated installations
• 75 teeth provide stable engagement for multi-tooth load sharing
• Fibreglass cord offers high tensile strength under tension
• 9mm width allows Compact routing in confined drive layouts
• 225mm pitch length suits short-centre transmission arrangements
• RoHS compliance supports use in regulated installations
Applications
• Suitable for CNC positioning stages requiring precise indexing
• Ideal for conveyor drives with Compact centre distances
• Used with stepper motor systems in automation assemblies
• Can be used for timing drives in electrical actuators
• Used for synchronising pulleys in small mechanical equipment
• Ideal for conveyor drives with Compact centre distances
• Used with stepper motor systems in automation assemblies
• Can be used for timing drives in electrical actuators
• Used for synchronising pulleys in small mechanical equipment
What cord material is used to resist elongation under load?
The belt uses fibreglass cords which provide high tensile modulus and reduced stretch compared with common fabric reinforcements, maintaining timing accuracy over extended cycles.
How does the tooth count influence load distribution in drives?
A higher tooth count increases the number of engaged teeth at any instant, reducing bending stress per tooth and improving load sharing across the belt for smoother torque transmission.
Which pitch specification determines pulley compatibility?
The belts 3mm pitch matches pulleys designed to that tooth spacing, ensuring correct meshing and preventing skipping or premature wear.
What drive layouts are compatible with a 225mm pitch length?
The 225mm pitch length is appropriate for Compact centre distances and short-loop belt paths commonly found in small automation modules and benchtop machinery.
Related links
- OPTIBELT 225 3M 9 Timing Belt 75 Teeth 9 mm Width
- Contitech HTD 225-3M-09 Timing Belt 75 Teeth 9 mm Width
- OPTIBELT 225 3MHP 9 Timing Belt 75 Teeth 9 mm Width
- Contitech HTD 225-3M-06 Timing Belt 75 Teeth 6 mm Width
- OPTIBELT 225 3M 6 Timing Belt 75 Teeth 6 mm Width
- OPTIBELT 225 3M 15 Timing Belt 75 Teeth 15 mm Width
- SKF PHG 375-5M-9 Timing Belt 75 Teeth 9 mm Width
- OPTIBELT 375 5MHP 9 Timing Belt 75 Teeth 9 mm Width
