SKF PHG 300-H-200 Timing Belt 60 Teeth, 762 mm Length, 50.8 mm Width
- RS Stock No.:
- 585-655
- Mfr. Part No.:
- PHG 300-H-200
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$271.23
(exc. GST)
$298.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $271.23 | $54.246 |
*price indicative
- RS Stock No.:
- 585-655
- Mfr. Part No.:
- PHG 300-H-200
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 60 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 762mm | |
| Pitch Length | 12.7mm | |
| Belt Width | 50.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 60 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 762mm | ||
Pitch Length 12.7mm | ||
Belt Width 50.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 300 H 200 Timing Belt 60 Teeth 50.8 mm Width
- SKF PHG 300-H-150 Timing Belt 60 Teeth 38.1 mm Width
- SKF PHG 300-H-100 Timing Belt 60 Teeth 25.4 mm Width
- SKF PHG 300-H-S1800 Timing Belt 60 Teeth 457.2 mm Width
- OPTIBELT 300 DH 200 Double Sided Timing Belt 60 Teeth 50.8 mm Width
- SKF PHG 510-H-200 Timing Belt 102 Teeth 50.8 mm Width
- SKF PHG 450-H-200 Timing Belt 90 Teeth 50.8 mm Width
- SKF PHG 540-H-200 Timing Belt 108 Teeth 50.8 mm Width
