SKF PHG 510-H-200 Timing Belt 102 Teeth, 1.2954 m Length, 50.8 mm Width
- RS Stock No.:
- 465-323
- Mfr. Part No.:
- PHG 510-H-200
- Brand:
- SKF
Subtotal (1 unit)*
$79.89
(exc. GST)
$87.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.89 |
*price indicative
- RS Stock No.:
- 465-323
- Mfr. Part No.:
- PHG 510-H-200
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 102 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 12.7mm | |
| Belt Width | 50.8mm | |
| Belt Length | 1.2954m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 102 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 12.7mm | ||
Belt Width 50.8mm | ||
Belt Length 1.2954m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 510 H 200 Timing Belt 102 Teeth 50.8 mm Width
- SKF PHG 510-H-S1800 Timing Belt 102 Teeth 457.2 mm Width
- SKF PHG 510-H-100 Timing Belt 102 Teeth 25.4 mm Width
- SKF PHG 510-H-150 Timing Belt 102 Teeth 38.1 mm Width
- OPTIBELT 510 DH 200 Double Sided Timing Belt 102 Teeth 50.8 mm Width
- OPTIBELT 510 H 300 Timing Belt 102 Teeth 76.2 mm Width
- OPTIBELT 510 H 150 Timing Belt 102 Teeth 38.1 mm Width
- OPTIBELT 510 H 100 Timing Belt 102 Teeth 25.4 mm Width
