SKF PHG 330-H-S1800 Timing Belt 66 Teeth, 838.2 mm Length, 457.2 mm Width
- RS Stock No.:
- 465-314
- Mfr. Part No.:
- PHG 330-H-S1800
- Brand:
- SKF
Subtotal (1 unit)*
$534.06
(exc. GST)
$587.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.06 |
*price indicative
- RS Stock No.:
- 465-314
- Mfr. Part No.:
- PHG 330-H-S1800
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 66 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 838.2mm | |
| Belt Width | 457.2mm | |
| Pitch Length | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 66 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 838.2mm | ||
Belt Width 457.2mm | ||
Pitch Length 12.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt sleeve can be cut to the desired belt width. Belts provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 330-H-150 Timing Belt 66 Teeth 38.1 mm Width
- SKF PHG 330-H-100 Timing Belt 66 Teeth 25.4 mm Width
- OPTIBELT 330 H 300 Timing Belt 66 Teeth 76.2 mm Width
- OPTIBELT 330 H 200 Timing Belt 66 Teeth 50.8 mm Width
- OPTIBELT 330 H 150 Timing Belt 66 Teeth 38.1 mm Width
- OPTIBELT 330 H 100 Timing Belt 66 Teeth 25.4 mm Width
- OPTIBELT 330 H 075 Timing Belt 66 Teeth 19.1 mm Width
- SKF PHG 800-H-S1800 Timing Belt 160 Teeth 457.2 mm Width
