SKF PHG 2310-14M-40 Timing Belt 165 Teeth, 2.31 m Length, 40 mm Width

Subtotal (1 unit)*

$255.57

(exc. GST)

$281.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.57

*price indicative

RS Stock No.:
465-055
Mfr. Part No.:
PHG 2310-14M-40
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

14M

Product Type

Timing Belt

Pitch

14mm

Number of Teeth

165

Material

Neoprene Rubber

Cord Material

Fibreglass

Series

PHG

Pitch Length

14mm

Belt Width

40mm

Belt Length

2.31m

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF HiTD belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. High torque drive timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.

Synchronous operation with no slippage

Excellent dimensional stability

Suitable for tropical climates

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy