OPTIBELT 2310 14M 40 Timing Belt 165 Teeth, 2.31 m Length, 40 mm Width

Get a bulk buy discount

Add 13 more to save $78.91

View bulk pricing options

Subtotal (1 unit)*

$434.40

(exc. GST)

$477.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$434.40-
13 - 24$428.33$78.91
25 +$419.69$367.75

*price indicative

RS Stock No.:
217-0723
Mfr. Part No.:
2310 14M 40
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

14M

Product Type

Timing Belt

Pitch

14mm

Number of Teeth

165

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Minimum Operating Temperature

-30°C

Belt Length

2.31m

Belt Width

40mm

Pitch Length

14mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2310 mm length.

High precision

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy