SKF PHG 660-H-150 Timing Belt 132 Teeth, 1.6764 m Length, 38.1 mm Width
- RS Stock No.:
- 463-952
- Mfr. Part No.:
- PHG 660-H-150
- Brand:
- SKF
Subtotal (1 unit)*
$77.53
(exc. GST)
$85.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.53 |
*price indicative
- RS Stock No.:
- 463-952
- Mfr. Part No.:
- PHG 660-H-150
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 132 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Pitch Length | 12.7mm | |
| Belt Width | 38.1mm | |
| Belt Length | 1.6764m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 132 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Pitch Length 12.7mm | ||
Belt Width 38.1mm | ||
Belt Length 1.6764m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
- RS Stock No. 0464342
- Mfr. Part No. PHG 660-H-S1800
Each
$929.40
- RS Stock No. 0465040
- Mfr. Part No. PHG 1250-H-150
Each
$146.73
- RS Stock No. 0463138
- Mfr. Part No. PHG 540-H-150
Each
$63.45
- RS Stock No. 0463733
- Mfr. Part No. PHG 1700-H-150
Each
$199.62
Related links
- OPTIBELT 660 H 150 Timing Belt 132 Teeth 38.1 mm Width
- SKF PHG 660-H-100 Timing Belt 132 Teeth 25.4 mm Width
- SKF PHG 660-H-S1800 Timing Belt 132 Teeth 457.2 mm Width
- OPTIBELT 660 H 300 Timing Belt 132 Teeth 76.2 mm Width
- OPTIBELT 660 H 200 Timing Belt 132 Teeth 50.8 mm Width
- OPTIBELT 660 H 075 Timing Belt 132 Teeth 19.1 mm Width
- OPTIBELT 660 DH 200 Double Sided Timing Belt 132 Teeth 50.8 mm Width
- OPTIBELT 660 DH 300 Double Sided Timing Belt 132 Teeth 76.2 mm Width












