OPTIBELT 660 H 200 Timing Belt 132 Teeth, 1.6764 m Length, 50.8 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$199.39

(exc. GST)

$219.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$199.39
13 - 24$196.61
25 +$192.58

*price indicative

RS Stock No.:
217-0866
Mfr. Part No.:
660 H 200
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

H

Pitch

12mm

Number of Teeth

132

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Belt Length

1.6764m

Minimum Operating Temperature

-30°C

Pitch Length

12mm

Belt Width

50.8mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The OPTIBELT ZR timing belt are the high quality neoprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts. It used extremely small pulley diameter and has high level of flexibility.

Temperature range -30°C to +100°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy