SKF PHG 480-H-200 Timing Belt 96 Teeth, 1.2192 m Length, 50.8 mm Width
- RS Stock No.:
- 463-936
- Mfr. Part No.:
- PHG 480-H-200
- Brand:
- SKF
Subtotal (1 unit)*
$75.18
(exc. GST)
$82.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.18 |
*price indicative
- RS Stock No.:
- 463-936
- Mfr. Part No.:
- PHG 480-H-200
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 96 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 1.2192m | |
| Belt Width | 50.8mm | |
| Pitch Length | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 96 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 1.2192m | ||
Belt Width 50.8mm | ||
Pitch Length 12.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
- RS Stock No. 0464318
- Mfr. Part No. PHG 480-H-S1800
Each
$676.04
- RS Stock No. 0463933
- Mfr. Part No. PHG 450-H-200
Each
$70.40
- RS Stock No. 0464336
- Mfr. Part No. PHG 600-H-200
Each
$93.85
- RS Stock No. 0463157
- Mfr. Part No. PHG 800-H-200
Each
$125.30
Related links
- OPTIBELT 480 H 200 Timing Belt 96 Teeth 50.8 mm Width
- SKF PHG 480-H-150 Timing Belt 96 Teeth 38.1 mm Width
- SKF PHG 480-H-100 Timing Belt 96 Teeth 25.4 mm Width
- SKF PHG 480-H-S1800 Timing Belt 96 Teeth 457.2 mm Width
- OPTIBELT 480 DH 200 Double Sided Timing Belt 96 Teeth 50.8 mm Width
- OPTIBELT 480 H 100 Timing Belt 96 Teeth 25.4 mm Width
- OPTIBELT 480 H 150 Timing Belt 96 Teeth 38.1 mm Width
- OPTIBELT 480 H 075 Timing Belt 96 Teeth 19.1 mm Width












