OPTIBELT 480 H 075 Timing Belt 96 Teeth, 1.2192 m Length, 19.1 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.34

(exc. GST)

$65.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$59.34
13 - 24$57.70
25 +$56.15

*price indicative

RS Stock No.:
204-3237
Mfr. Part No.:
480 H 075
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

H

Pitch

12.7mm

Number of Teeth

96

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Belt Length

1.2192m

Minimum Operating Temperature

-30°C

Pitch Length

12.7mm

Belt Width

19.1mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The Optibelt Timing Belt has 1219mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.

Pitch length 1219mm

High level of tensile strength

Maximum angle misalignment of 0.67° (depending on width)

Maintenance-free

Established worldwide

For low levels of strain

Section standardised: ISO 5296 / ISO 5294

Standard roll length: 30 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy