SKF PHG 1400-14M-40 Timing Belt 100 Teeth, 1.4 m Length, 40 mm Width
- RS Stock No.:
- 463-724
- Mfr. Part No.:
- PHG 1400-14M-40
- Brand:
- SKF
Subtotal (1 unit)*
$162.57
(exc. GST)
$178.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.57 |
*price indicative
- RS Stock No.:
- 463-724
- Mfr. Part No.:
- PHG 1400-14M-40
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 1.4m | |
| Belt Width | 40mm | |
| Pitch Length | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 1.4m | ||
Belt Width 40mm | ||
Pitch Length 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
- RS Stock No. 0463725
- Mfr. Part No. PHG 1400-14M-S440
Each
$1,786.77
- RS Stock No. 2170290
- Mfr. Part No. 1400 14MHP 40
Each
$436.68
- RS Stock No. 0465055
- Mfr. Part No. PHG 2310-14M-40
Each
$255.57
- RS Stock No. 0465313
- Mfr. Part No. PHG 3150-14M-40
Each
$338.68
Related links
- OPTIBELT 1400 14M 40 Timing Belt 100 Teeth 40 mm Width
- SKF PHG 1400-14M-55 Timing Belt 100 Teeth 55 mm Width
- SKF PHG 1400-14M-S440 Timing Belt 100 Teeth 440 mm Width
- SKF PHG 1400-14M-85 Timing Belt 100 Teeth 85 mm Width
- OPTIBELT 1400 14MHP 40 Timing Belt 100 Teeth 40 mm Width
- SKF PHG 2310-14M-40 Timing Belt 165 Teeth 40 mm Width
- SKF PHG 3150-14M-40 Timing Belt 225 Teeth 40 mm Width
- SKF PHG 1890-14M-40 Timing Belt 135 Teeth 40 mm Width












