SKF PHG 1120-8M-30 Timing Belt 140 Teeth, 1.12 m Length, 30 mm Width
- RS Stock No.:
- 463-718
- Mfr. Part No.:
- PHG 1120-8M-30
- Brand:
- SKF
Subtotal (1 unit)*
$67.43
(exc. GST)
$74.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.43 |
*price indicative
- RS Stock No.:
- 463-718
- Mfr. Part No.:
- PHG 1120-8M-30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 140 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 1.12m | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 140 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 1.12m | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HiTD belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
- RS Stock No. 0465036
- Mfr. Part No. PHG 1120-8M-S450
Each
$1,010.61
- RS Stock No. 0462856
- Mfr. Part No. PHG 1120-8M-50
Each
$112.60
- RS Stock No. 0463728
- Mfr. Part No. PHG 1600-8M-30
Each
$93.61
- RS Stock No. 0464545
- Mfr. Part No. PHG 1040-8M-30
Each
$62.91
Related links
- SKF PHG 1120-8M-S450 Timing Belt 140 Teeth 450 mm Width
- SKF PHG 1120-8M-50 Timing Belt 140 Teeth 50 mm Width
- SKF PHG 1120-8M-20 Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 1120 8M 30 Timing Belt 140 Teeth 30 mm Width
- OPTIBELT 1120 8MHP 30 Timing Belt 140 Teeth 30 mm Width
- OPTIBELT 1120 8M 85 Timing Belt 140 Teeth 85 mm Width
- OPTIBELT 1120 8M 50 Timing Belt 140 Teeth 50 mm Width
- OPTIBELT 1120 8M 20 Timing Belt 140 Teeth 20 mm Width












