OPTIBELT 1120 8M 30 Timing Belt 140 Teeth, 1.12 m Length, 30 mm Width
- RS Stock No.:
- 204-2940
- Mfr. Part No.:
- 1120 8M 30
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $18.20
View bulk pricing optionsSubtotal (1 unit)*
$99.19
(exc. GST)
$109.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $99.19 | - |
| 13 - 24 | $97.79 | $18.20 |
| 25 + | $95.36 | $95.75 |
*price indicative
- RS Stock No.:
- 204-2940
- Mfr. Part No.:
- 1120 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 140 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 1.12m | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 140 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 1.12m | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 1120mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 1120mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium an
Related links
- SKF PHG 1120-8M-30 Timing Belt 140 Teeth 30 mm Width
- OPTIBELT 1120 8MHP 30 Timing Belt 140 Teeth 30 mm Width
- OPTIBELT 1120 8M 85 Timing Belt 140 Teeth 85 mm Width
- OPTIBELT 1120 8M 50 Timing Belt 140 Teeth 50 mm Width
- OPTIBELT 1120 8M 20 Timing Belt 140 Teeth 20 mm Width
- SKF PHG 1120-8M-S450 Timing Belt 140 Teeth 450 mm Width
- SKF PHG 1120-8M-50 Timing Belt 140 Teeth 50 mm Width
- SKF PHG 1120-8M-20 Timing Belt 140 Teeth 20 mm Width
