OPTIBELT 790 5M 15 Timing Belt 158 Teeth, 790 mm Length, 15 mm Width

Subtotal (1 unit)*

$41.85

(exc. GST)

$46.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.85

*price indicative

RS Stock No.:
175-714
Mfr. Part No.:
790 5M 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

5M

Pitch

5mm

Number of Teeth

158

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Belt Length

790mm

Minimum Operating Temperature

-30°C

Belt Width

15mm

Pitch Length

5mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, 13050, ISO 9563

COO (Country of Origin):
RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.

High precision

Maintenance-free

Efficiency up to 98%

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy