SKF PHG 1440-8M-50 Timing Belt 180 Teeth, 1.44 m Length, 50 mm Width

Subtotal (1 unit)*

$140.88

(exc. GST)

$154.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.88

*price indicative

RS Stock No.:
462-866
Mfr. Part No.:
PHG 1440-8M-50
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

180

Cord Material

Fibreglass

Material

Neoprene Rubber

Series

PHG

Belt Width

50mm

Pitch Length

8mm

Belt Length

1.44m

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio.

Synchronous operation with no slippage

Excellent dimensional stability

Oil, heat and ozone resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy