OPTIBELT 1440 8M 30 Timing Belt 180 Teeth, 1.44 m Length, 30 mm Width
- RS Stock No.:
- 204-2951
- Mfr. Part No.:
- 1440 8M 30
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $19.50
View bulk pricing optionsSubtotal (1 unit)*
$110.73
(exc. GST)
$121.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $110.73 | - |
| 13 - 24 | $109.23 | $19.50 |
| 25 + | $106.50 | $105.75 |
*price indicative
- RS Stock No.:
- 204-2951
- Mfr. Part No.:
- 1440 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 180 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 1.44m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 180 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 1.44m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 1440mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 1440mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium an
Related links
- SKF PHG 1440-8M-30 Timing Belt 180 Teeth 30 mm Width
- OPTIBELT 1440 8MHP 30 Timing Belt 180 Teeth 30 mm Width
- OPTIBELT 1440 8M 85 Timing Belt 180 Teeth 85 mm Width
- OPTIBELT 1440 8M 50 Timing Belt 180 Teeth 50 mm Width
- Contitech 1440 8M 30 Timing Belt 180 Teeth 30 mm Width
- OPTIBELT 1440 8M 20 Timing Belt 180 Teeth 20 mm Width
- Contitech 1440 8M 30 CXP Timing Belt 180 Teeth 30 mm Width
- RS PRO Timing Belt 180 Teeth 30 mm Width
