SKF PHG 1040-8M-S450 Timing Belt 130 Teeth, 1.04 m Length, 450 mm Width
- RS Stock No.:
- 462-853
- Mfr. Part No.:
- PHG 1040-8M-S450
- Brand:
- SKF
Subtotal (1 unit)*
$938.50
(exc. GST)
$1,032.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $938.50 |
*price indicative
- RS Stock No.:
- 462-853
- Mfr. Part No.:
- PHG 1040-8M-S450
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 130 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 1.04m | |
| Belt Width | 450mm | |
| Pitch Length | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 130 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 1.04m | ||
Belt Width 450mm | ||
Pitch Length 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Related links
- SKF PHG 1040-8M-20 Timing Belt 130 Teeth 20 mm Width
- SKF PHG 1040-8M-50 Timing Belt 130 Teeth 50 mm Width
- SKF PHG 1080-8M-S450 Timing Belt 130 Teeth 450 mm Width
- SKF PHG 650-5M-S450 Timing Belt 130 Teeth 450 mm Width
- SKF PHG 1040-8M-30 Timing Belt 200 Teeth 30 mm Width
- SKF PHG 424-8M-S450 Timing Belt 53 Teeth 450 mm Width
- SKF PHG 720-8M-S450 Timing Belt 90 Teeth 450 mm Width
- SKF PHG 896-8M-S450 Timing Belt 107 Teeth 450 mm Width
