OPTIBELT 1728 8M 50 Timing Belt 216 Teeth, 1.728 m Length, 50 mm Width
- RS Stock No.:
- 179-378
- Mfr. Part No.:
- 1728 8M 50
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$249.30
(exc. GST)
$274.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.30 |
*price indicative
- RS Stock No.:
- 179-378
- Mfr. Part No.:
- 1728 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 216 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Belt Length | 1.728m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 216 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Belt Length 1.728m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1728 8M 30 Timing Belt 216 Teeth 30 mm Width
- OPTIBELT 1728 8M 85 Timing Belt 216 Teeth 85 mm Width
- OPTIBELT 1728 8M 20 Timing Belt 216 Teeth 20 mm Width
- SKF PHG 1600-8M-50 Timing Belt 200 Teeth 50 mm Width
- OPTIBELT 656 8M 50 Timing Belt 82 Teeth 50 mm Width
- SKF PHG 1280-8M-50 Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 2000 8M 50 Timing Belt 250 Teeth 50 mm Width
- OPTIBELT 2200 8M 50 Timing Belt 275 Teeth 50 mm Width
