OPTIBELT 1728 8M 20 Timing Belt 216 Teeth, 1.728 m Length, 20 mm Width
- RS Stock No.:
- 179-375
- Mfr. Part No.:
- 1728 8M 20
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$99.44
(exc. GST)
$109.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.44 |
*price indicative
- RS Stock No.:
- 179-375
- Mfr. Part No.:
- 1728 8M 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 216 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.728m | |
| Pitch Length | 8mm | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 216 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.728m | ||
Pitch Length 8mm | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1728 8M 30 Timing Belt 216 Teeth 30 mm Width
- OPTIBELT 1728 8M 85 Timing Belt 216 Teeth 85 mm Width
- OPTIBELT 1728 8M 50 Timing Belt 216 Teeth 50 mm Width
- Contitech 1600 8M 20 Timing Belt 200 Teeth 20 mm Width
- OPTIBELT 2240 8M 20 Timing Belt 280 Teeth 20 mm Width
- OPTIBELT 2248 8M 20 Timing Belt 281 Teeth 20 mm Width
- OPTIBELT 1936 8M 20 Timing Belt 242 Teeth 20 mm Width
- OPTIBELT 1696 8M 20 Timing Belt 212 Teeth 20 mm Width
