OPTIBELT 2240 8M 20 Timing Belt 280 Teeth, 2.24 m Length, 20 mm Width
- RS Stock No.:
- 178-159
- Mfr. Part No.:
- 2240 8M 20
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$122.88
(exc. GST)
$135.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.88 |
*price indicative
- RS Stock No.:
- 178-159
- Mfr. Part No.:
- 2240 8M 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 280 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Width | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2.24m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ISO 9563, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 280 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Width 20mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2.24m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ISO 9563, 13050 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2240 8M 85 Timing Belt 280 Teeth 85 mm Width
- OPTIBELT 2240 8M 50 Timing Belt 280 Teeth 50 mm Width
- OPTIBELT 2240 8M 30 Timing Belt 280 Teeth 30 mm Width
- Gates PCV 8MGT 2240 12 Timing Belt 280 Teeth 12 mm Width
- Gates PCV 8MGT 2240 36 Timing Belt 280 Teeth 36 mm Width
- Gates PCV 14MGT 3920 20 Timing Belt 280 Teeth 20 mm Width
- OPTIBELT 2240 8MDC 62 Timing Belt 280 Teeth 62 mm Width
- Contitech 1600 8M 20 Timing Belt 200 Teeth 20 mm Width
