OPTIBELT 936 8M 85 Timing Belt 117 Teeth, 936 mm Length, 85 mm Width
- RS Stock No.:
- 179-299
- Mfr. Part No.:
- 936 8M 85
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$264.96
(exc. GST)
$291.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.96 |
*price indicative
- RS Stock No.:
- 179-299
- Mfr. Part No.:
- 936 8M 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 117 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 85mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Length | 936mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 117 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 85mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Length 936mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 936 8M 30 Timing Belt 117 Teeth 30 mm Width
- OPTIBELT 936 8M 20 Timing Belt 117 Teeth 20 mm Width
- OPTIBELT 936 8M 50 Timing Belt 117 Teeth 50 mm Width
- OPTIBELT 1936 8M 85 Timing Belt 242 Teeth 85 mm Width
- OPTIBELT 576 8M 85 Timing Belt 72 Teeth 85 mm Width
- OPTIBELT 896 8M 85 Timing Belt 112 Teeth 85 mm Width
- OPTIBELT 3048 8M 85 Timing Belt 381 Teeth 85 mm Width
- OPTIBELT 1264 8M 85 Timing Belt 158 Teeth 85 mm Width
