OPTIBELT 183 3M 9 Timing Belt 61 Teeth, 183 mm Length, 9 mm Width
- RS Stock No.:
- 179-139
- Mfr. Part No.:
- 183 3M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$14.33
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.33 |
*price indicative
- RS Stock No.:
- 179-139
- Mfr. Part No.:
- 183 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 61 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Pitch Length | 3mm | |
| Belt Length | 183mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 61 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 9mm | ||
Pitch Length 3mm | ||
Belt Length 183mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 183 3M 6 Timing Belt 61 Teeth 6 mm Width
- OPTIBELT 183 3M 15 Timing Belt 61 Teeth 15 mm Width
- OPTIBELT 305 5MHP 9 Timing Belt 61 Teeth 9 mm Width
- OPTIBELT 305 5M 9 Timing Belt 61 Teeth 9 mm Width
- OPTIBELT 531 3M 9 Timing Belt 177 Teeth 9 mm Width
- OPTIBELT 420 3M 9 Timing Belt 140 Teeth 9 mm Width
- OPTIBELT 141 3M 9 Timing Belt 47 Teeth 9 mm Width
- OPTIBELT 300 3M 9 Timing Belt 100 Teeth 9 mm Width
