OPTIBELT 174 3M 15 Timing Belt 58 Teeth, 174 mm Length, 15 mm Width
- RS Stock No.:
- 179-132
- Mfr. Part No.:
- 174 3M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$21.48
(exc. GST)
$23.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.48 |
*price indicative
- RS Stock No.:
- 179-132
- Mfr. Part No.:
- 174 3M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 58 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 15mm | |
| Pitch Length | 3mm | |
| Belt Length | 174mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 58 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 15mm | ||
Pitch Length 3mm | ||
Belt Length 174mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0213030
- Mfr. Part No. 174 3MHP 15
Each
$22.21
- RS Stock No. 0179129
- Mfr. Part No. 174 3M 6
Each
$11.35
- RS Stock No. 0178045
- Mfr. Part No. 519 3M 15
Each
$27.71
- RS Stock No. 2171745
- Mfr. Part No. 522 3M 15
Each
$26.67
Related links
- OPTIBELT 174 3M 6 Timing Belt 58 Teeth 6 mm Width
- OPTIBELT 174 3M 9 Timing Belt 58 Teeth 9 mm Width
- OPTIBELT 174 3MHP 15 Timing Belt 58 Teeth 15 mm Width
- Contitech HTD 174-3M-06 Timing Belt 58 Teeth 6 mm Width
- Contitech HTD 174-3M-09 Timing Belt 58 Teeth 9 mm Width
- OPTIBELT 174 3MHP 6 Timing Belt 58 Teeth 6 mm Width
- OPTIBELT 174 3MHP 9 Timing Belt 58 Teeth 9 mm Width
- OPTIBELT 522 3M 15 Timing Belt 174 Teeth 15 mm Width












