RS PRO Long Straight Lever Micro Switch, Solder Terminal, 16A, 250 V ac, SPCO
- RS Stock No.:
- 804-6196
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.70
(exc. GST)
$11.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 615 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $10.70 |
| 25 - 99 | $10.16 |
| 100 - 199 | $9.65 |
| 200 - 999 | $9.19 |
| 1000 + | $8.47 |
*price indicative
- RS Stock No.:
- 804-6196
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micro Switch | |
| Actuator Type | Long Straight Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 16A | |
| Housing Material | Glass Filled Thermoplastic | |
| Contact Configuration | SPCO | |
| Operating Force | 250g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Length | 37.8mm | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | CSA, IEC 1058-1, LCSO, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micro Switch | ||
Actuator Type Long Straight Lever | ||
Terminal Type Solder | ||
Switch Contact Current 16A | ||
Housing Material Glass Filled Thermoplastic | ||
Contact Configuration SPCO | ||
Operating Force 250g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Length 37.8mm | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals CSA, IEC 1058-1, LCSO, CE | ||
- COO (Country of Origin):
- IN
RS PRO SP-CO Long Straight Lever Microswitch, 16 A at 250 V AC
Activate and deactivate your electrical equipment with this straight lever microswitch from RS PRO. It has a spring-loaded lever that is used to close or open the contacts that are housed inside its case. The lever has an operating force of 250 grams, which makes it easy to turn your circuitry on and off.
The switch has silver contacts that are designed for soldering, so you can create secure and long-lasting electrical connections. A wide operating temperature range of -55°C to +85°C means you can use it in a variety of demanding environments, from cold factories to hot warehouses. It's particularly suitable for automotive applications, as well as vending machines and telecommunications equipment. Engineers have tested this switch for quality and safety.
Features and Benefits
• Long straight lever actuator
• Glass-filled thermoplastic case
• Contact current rating of 16 A at 250 V AC
• Voltage rating of 250 V AC
• Operating temperature range of -55°C to +85°C
• Operating force of 250 g
• Release force of 25 gf (gram-force)
• V3 switch housing
• Solder terminal type
• Single Pole Changeover (SP-CO) contact configuration
• Silver on copper contact material
• Mechanical life of 10,000,000 operations
• Meets standards including Conformité Européenne (CE), Canadian Standards Association (CSA) and IEC (International Electrotechnical Commission) 1058-1
Related links
- RS PRO Long Straight Lever Micro Switch 16 A SPCO
- RS PRO Long Straight Lever Micro Switch 16 A SPCO, IP40
- RS PRO Long Straight Lever Micro Switch 16 A SPDT, IP40
- RS PRO Long Straight Lever Micro Switch 16 A 220 V dc IP40
- Honeywell Straight Lever Micro Switch 4 A SPCO
- RS PRO Long Roller Lever Micro Switch 16 A SPCO
- RS PRO Long Straight Lever Micro Switch 15 A 250 V dc IP40
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP40
