OPTIBELT 285 3M 9 Timing Belt 95 Teeth, 285 mm Length, 9 mm Width
- RS Stock No.:
- 178-246
- Mfr. Part No.:
- 285 3M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$14.94
(exc. GST)
$16.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.94 |
*price indicative
- RS Stock No.:
- 178-246
- Mfr. Part No.:
- 285 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 95 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Belt Length | 285mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, RoHS, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 95 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Belt Length 285mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, RoHS, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 285 3M 6 Timing Belt 95 Teeth 6 mm Width
- OPTIBELT 285 3M 15 Timing Belt 95 Teeth 15 mm Width
- OPTIBELT 285 3MHP 9 Timing Belt 95 Teeth 9 mm Width
- OPTIBELT 285 3MHP 15 Timing Belt 95 Teeth 15 mm Width
- OPTIBELT 285 3MHP 6 Timing Belt 95 Teeth 6 mm Width
- RS PRO Timing Belt 57 Teeth 9 mm Width
- OPTIBELT 12 T2 285 mm Length, 12 mm Width
- OPTIBELT 12 T2 285 mm Length, 12 mm Width
