OPTIBELT 2104 8M 30 Timing Belt 263 Teeth, 2.104 m Length, 30 mm Width
- RS Stock No.:
- 178-149
- Mfr. Part No.:
- 2104 8M 30
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$176.77
(exc. GST)
$194.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.77 |
*price indicative
- RS Stock No.:
- 178-149
- Mfr. Part No.:
- 2104 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 263 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 2.104m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 263 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 2.104m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2104 8M 50 Timing Belt 263 Teeth 50 mm Width
- OPTIBELT 2104 8M 85 Timing Belt 263 Teeth 85 mm Width
- OPTIBELT 2104 8M 20 Timing Belt 263 Teeth 20 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- SKF PHG 960-8M-30 Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 2200 8M 30 Timing Belt 275 Teeth 30 mm Width
- SKF PHG 720-8M-30 Timing Belt 90 Teeth 30 mm Width
- OPTIBELT 424 8M 30 Timing Belt 53 Teeth 30 mm Width
