OPTIBELT 519 3M 6 Timing Belt 173 Teeth, 519 mm Length, 6 mm Width
- RS Stock No.:
- 178-042
- Mfr. Part No.:
- 519 3M 6
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.16 |
*price indicative
- RS Stock No.:
- 178-042
- Mfr. Part No.:
- 519 3M 6
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 173 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Belt Length | 519mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 173 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Belt Length 519mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0178044
- Mfr. Part No. 519 3M 9
Each
$17.90
- RS Stock No. 0178045
- Mfr. Part No. 519 3M 15
Each
$27.71
- RS Stock No. 0178085
- Mfr. Part No. 882 3M 6
Each
$18.84
- RS Stock No. 0178060
- Mfr. Part No. 564 3M 6
Each
$14.33
Related links
- OPTIBELT 519 3M 9 Timing Belt 173 Teeth 9 mm Width
- OPTIBELT 519 3M 15 Timing Belt 173 Teeth 15 mm Width
- OPTIBELT 246 3M 6 Timing Belt 82 Teeth 6 mm Width
- OPTIBELT 564 3M 6 Timing Belt 188 Teeth 6 mm Width
- OPTIBELT 111 3M 6 Timing Belt 37 Teeth 6 mm Width
- OPTIBELT 363 3M 6 Timing Belt 121 Teeth 6 mm Width
- OPTIBELT 300 3M 6 Timing Belt 100 Teeth 6 mm Width
- OPTIBELT 390 3M 6 Timing Belt 130 Teeth 6 mm Width












