OPTIBELT 450 DH 200 Double Sided Timing Belt 90 Teeth, 1.143 m Length, 50.8 mm Width

Subtotal (1 unit)*

$447.51

(exc. GST)

$492.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$447.51

*price indicative

RS Stock No.:
177-110
Mfr. Part No.:
450 DH 200
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

H

Product Type

Double Sided Timing Belt

Pitch

0.5in

Number of Teeth

90

Material

Rubber

Cord Material

Fibreglass

Series

ZR D

Belt Length

1.143m

Belt Width

50.8mm

Minimum Operating Temperature

-30°C

Pitch Length

0.5in

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5294, ISO 5296

COO (Country of Origin):
DE
The Optibelt ZR rubber double timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Each
$89.97
  • RS Stock No. 0199913
  • Mfr. Part No. 32 DT10 / 1400
Each
$220.24
Each
$777.49
Each
$543.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy