OPTIBELT 450 DH 075 Double Sided Timing Belt 90 Teeth, 1.143 m Length, 19.1 mm Width
- RS Stock No.:
- 177-106
- Mfr. Part No.:
- 450 DH 075
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$190.94
(exc. GST)
$210.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.94 |
*price indicative
- RS Stock No.:
- 177-106
- Mfr. Part No.:
- 450 DH 075
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | H | |
| Pitch | 0.5in | |
| Number of Teeth | 90 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR D | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 19.1mm | |
| Belt Length | 1.143m | |
| Pitch Length | 0.5in | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5294, ISO 5296 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section H | ||
Pitch 0.5in | ||
Number of Teeth 90 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR D | ||
Minimum Operating Temperature -30°C | ||
Belt Width 19.1mm | ||
Belt Length 1.143m | ||
Pitch Length 0.5in | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5294, ISO 5296 | ||
- COO (Country of Origin):
- DE
The Optibelt ZR rubber double timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 450 DH 200 Double Sided Timing Belt 90 Teeth 50.8 mm Width
- OPTIBELT 450 DL 075 Double Sided Timing Belt 120 Teeth 19.1 mm Width
- OPTIBELT 450 DH 300 Double Sided Timing Belt 90 Teeth 76.2 mm Width
- OPTIBELT 450 DH 150 Double Sided Timing Belt 90 Teeth 38.1 mm Width
- OPTIBELT 450 DH 100 Double Sided Timing Belt 90 Teeth 25.4 mm Width
- OPTIBELT 450 H 075 Timing Belt 90 Teeth 19.1 mm Width
- OPTIBELT 270 DH 075 Double Sided Timing Belt 54 Teeth 19.1 mm Width
- OPTIBELT 850 DH 075 Double Sided Timing Belt 170 Teeth 19.1 mm Width
