OPTIBELT 270 DH 075 Double Sided Timing Belt 54 Teeth, 685.8 mm Length, 19.1 mm Width

Subtotal (1 unit)*

$130.76

(exc. GST)

$143.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.76

*price indicative

RS Stock No.:
177-072
Mfr. Part No.:
270 DH 075
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

H

Product Type

Double Sided Timing Belt

Pitch

0.5in

Number of Teeth

54

Cord Material

Fibreglass

Material

Rubber

Series

ZR D

Belt Width

19.1mm

Minimum Operating Temperature

-30°C

Belt Length

685.8mm

Pitch Length

0.5in

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5294, ISO 5296

COO (Country of Origin):
DE
The Optibelt ZR rubber double timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy