OPTIBELT 1092 14M 85 Timing Belt 78 Teeth, 1.092 m Length, 85 mm Width
- RS Stock No.:
- 176-584
- Mfr. Part No.:
- 1092 14M 85
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$687.80
(exc. GST)
$756.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $687.80 |
*price indicative
- RS Stock No.:
- 176-584
- Mfr. Part No.:
- 1092 14M 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 78 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 85mm | |
| Pitch Length | 14mm | |
| Belt Length | 1.092m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 78 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 85mm | ||
Pitch Length 14mm | ||
Belt Length 1.092m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0176602
- Mfr. Part No. 1330 14M 85
Each
$743.90
- RS Stock No. 0176399
- Mfr. Part No. 2310 14M 85
Each
$1,042.75
- RS Stock No. 2170566
- Mfr. Part No. 1778 14M 85
Each
$838.09
- RS Stock No. 0176412
- Mfr. Part No. 2660 14M 85
Each
$1,175.89
Related links
- OPTIBELT 1092 14M 40 Timing Belt 78 Teeth 40 mm Width
- OPTIBELT 1092 14M 170 Timing Belt 78 Teeth 170 mm Width
- OPTIBELT 1092 14M 55 Timing Belt 78 Teeth 55 mm Width
- OPTIBELT 1092 14M 115 Timing Belt 78 Teeth 115 mm Width
- OPTIBELT 624 8M 85 Timing Belt 78 Teeth 85 mm Width
- OPTIBELT 1400 14M 85 Timing Belt 100 Teeth 85 mm Width
- SKF PHG 1400-14M-85 Timing Belt 100 Teeth 85 mm Width
- OPTIBELT 1456 14M 85 Timing Belt 104 Teeth 85 mm Width












