OPTIBELT 1092 14M 55 Timing Belt 78 Teeth, 1.092 m Length, 55 mm Width
- RS Stock No.:
- 176-583
- Mfr. Part No.:
- 1092 14M 55
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$443.86
(exc. GST)
$488.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $443.86 |
*price indicative
- RS Stock No.:
- 176-583
- Mfr. Part No.:
- 1092 14M 55
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 78 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 14mm | |
| Belt Length | 1.092m | |
| Belt Width | 55mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 78 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 14mm | ||
Belt Length 1.092m | ||
Belt Width 55mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0176418
- Mfr. Part No. 3360 14M 55
Each
$887.41
- RS Stock No. 0176589
- Mfr. Part No. 1148 14M 55
Each
$452.83
- RS Stock No. 2170565
- Mfr. Part No. 1778 14M 55
Each
$540.07
- RS Stock No. 2171351
- Mfr. Part No. 2800 14M 55
Each
$734.70
Related links
- OPTIBELT 1092 14M 85 Timing Belt 78 Teeth 85 mm Width
- OPTIBELT 1092 14M 170 Timing Belt 78 Teeth 170 mm Width
- OPTIBELT 1092 14M 40 Timing Belt 78 Teeth 40 mm Width
- OPTIBELT 1092 14M 115 Timing Belt 78 Teeth 115 mm Width
- SKF PHG 1610-14M-55 Timing Belt 115 Teeth 55 mm Width
- OPTIBELT 1400 14M 55 Timing Belt 100 Teeth 55 mm Width
- OPTIBELT 2590 14M 55 Timing Belt 185 Teeth 55 mm Width
- OPTIBELT 1344 14M 55 Timing Belt 96 Teeth 55 mm Width












