OPTIBELT 1456 14M 85 Timing Belt 104 Teeth, 1.456 m Length, 85 mm Width
- RS Stock No.:
- 178-189
- Mfr. Part No.:
- 1456 14M 85
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$779.85
(exc. GST)
$857.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $779.85 |
*price indicative
- RS Stock No.:
- 178-189
- Mfr. Part No.:
- 1456 14M 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 104 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 14mm | |
| Belt Width | 85mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.456m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 104 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 14mm | ||
Belt Width 85mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.456m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1456 14M 115 Timing Belt 104 Teeth 115 mm Width
- OPTIBELT 1456 14M 40 Timing Belt 104 Teeth 40 mm Width
- OPTIBELT 1456 14M 55 Timing Belt 104 Teeth 55 mm Width
- OPTIBELT 1456 14M 170 Timing Belt 104 Teeth 170 mm Width
- OPTIBELT 1400 14M 85 Timing Belt 100 Teeth 85 mm Width
- SKF PHG 1400-14M-85 Timing Belt 100 Teeth 85 mm Width
- OPTIBELT 3360 14M 85 Timing Belt 240 Teeth 85 mm Width
- OPTIBELT 1890 14M 85 Timing Belt 135 Teeth 85 mm Width
