OPTIBELT 447 3M 15 Timing Belt 149 Teeth, 447 mm Length, 15 mm Width
- RS Stock No.:
- 176-454
- Mfr. Part No.:
- 447 3M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$26.73
(exc. GST)
$29.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.73 |
*price indicative
- RS Stock No.:
- 176-454
- Mfr. Part No.:
- 447 3M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 149 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 447mm | |
| Belt Width | 15mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 149 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 447mm | ||
Belt Width 15mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0213062
- Mfr. Part No. 447 3MHP 15
Each
$27.05
- RS Stock No. 0176483
- Mfr. Part No. 606 3M 15
Each
$30.12
- RS Stock No. 0178221
- Mfr. Part No. 165 3M 15
Each
$21.48
- RS Stock No. 0176470
- Mfr. Part No. 582 3M 15
Each
$29.05
Related links
- OPTIBELT 447 3M 9 Timing Belt 149 Teeth 9 mm Width
- OPTIBELT 447 3M 6 Timing Belt 149 Teeth 6 mm Width
- OPTIBELT 447 3MHP 15 Timing Belt 149 Teeth 15 mm Width
- OPTIBELT 447 3MHP 9 Timing Belt 149 Teeth 9 mm Width
- OPTIBELT 447 3MHP 6 Timing Belt 149 Teeth 6 mm Width
- OPTIBELT 176 XL 037 Timing Belt 88 Teeth 9.4 mm Width
- OPTIBELT 176 XL 031 Timing Belt 88 Teeth 7.87 mm Width
- OPTIBELT 176 XL 025 Timing Belt 88 Teeth 6.35 mm Width












