OPTIBELT 447 3MHP 6 Timing Belt 149 Teeth, 447 mm Length, 6 mm Width
- RS Stock No.:
- 213-060
- Mfr. Part No.:
- 447 3MHP 6
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$14.00
(exc. GST)
$15.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.00 |
*price indicative
- RS Stock No.:
- 213-060
- Mfr. Part No.:
- 447 3MHP 6
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3MHP | |
| Pitch | 3mm | |
| Number of Teeth | 149 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 447mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3MHP | ||
Pitch 3mm | ||
Number of Teeth 149 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 447mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 447 3MHP 15 Timing Belt 149 Teeth 15 mm Width
- OPTIBELT 447 3MHP 9 Timing Belt 149 Teeth 9 mm Width
- OPTIBELT 447 3M 6 Timing Belt 149 Teeth 6 mm Width
- OPTIBELT 447 3M 9 Timing Belt 149 Teeth 9 mm Width
- OPTIBELT 447 3M 15 Timing Belt 149 Teeth 15 mm Width
- OPTIBELT 176 XL 037 Timing Belt 88 Teeth 9.4 mm Width
- OPTIBELT 176 XL 031 Timing Belt 88 Teeth 7.87 mm Width
- OPTIBELT 176 XL 025 Timing Belt 88 Teeth 6.35 mm Width
