OPTIBELT 1680 14M 85 Timing Belt 120 Teeth, 1.68 m Length, 85 mm Width
- RS Stock No.:
- 176-395
- Mfr. Part No.:
- 1680 14M 85
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$861.52
(exc. GST)
$947.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $861.52 |
*price indicative
- RS Stock No.:
- 176-395
- Mfr. Part No.:
- 1680 14M 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 120 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 14mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.68m | |
| Belt Width | 85mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 120 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 14mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.68m | ||
Belt Width 85mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0178189
- Mfr. Part No. 1456 14M 85
Each
$779.85
- RS Stock No. 2170099
- Mfr. Part No. 1190 14M 85
Each
$667.03
- RS Stock No. 0179379
- Mfr. Part No. 3360 14M 85
Each
$1,362.86
- RS Stock No. 2170536
- Mfr. Part No. 1610 14M 85
Each
$776.00
Related links
- OPTIBELT 1680 14M 40 Timing Belt 120 Teeth 40 mm Width
- OPTIBELT 1680 14M 115 Timing Belt 120 Teeth 115 mm Width
- OPTIBELT 1680 14M 170 Timing Belt 120 Teeth 170 mm Width
- OPTIBELT 1680 14M 55 Timing Belt 120 Teeth 55 mm Width
- OPTIBELT 1680 8M 85 Timing Belt 210 Teeth 85 mm Width
- OPTIBELT 960 8M 85 Timing Belt 120 Teeth 85 mm Width
- OPTIBELT 960 D8M 85 Double Sided Timing Belt 120 Teeth 85 mm Width
- OPTIBELT 4326 14M 85 Timing Belt 309 Teeth 85 mm Width











